Laserfuchs 70124606 Plumb dot laser Red 50m range Battery power

MPN
70124606
Brand
Laserfuchs
EAN-13
4260129048758
Order Code
19-2347
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.17 £74.09
10+ £70.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Laserfuchs 70124606 is a precision-engineered plumb dot laser module designed for accurate alignment applications across demanding engineering environments. This robust laser features a red wavelength beam with a reach of up to 50 metres, powered efficiently through a battery source, making it suitable for on-site and portable applications. Engineered with solid-state laser technology, specifically a semiconductor laser, it harnesses light amplification by stimulated emission of radiation principles, ensuring stable and consistent performance in various conditions. The device complies with safety standards such as EN 60825-1, offering reliable application in fields such as construction, surveying, and quality assurance where precise vertical alignment is paramount. The Laserfuchs plumb dot laser's use of polarised light enhances its visibility and precision, providing engineers with a reliable tool for projects that demand attention to dimensional integrity and spatial accuracy.
Type Plumb dot laser
Laser Class 1
Dimensions (L x W) 45 mm x 12 mm
Length 45mm
Material Aluminium
Operating Current 20mA
Operating Voltage 3V DC
Weight 82g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot