Laser Components 3026258 Bracket 117x70x20mm

MPN
3026258
EAN-13
2050005638782
Order Code
19-2341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.05 £54.63
10+ £52.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Laser Components 3026258 is a precision-engineered bracket measuring 117 x 70 x 20 mm, designed as an accessory for laser modules and laser diode setups. This component is essential for securely mounting and aligning laser modules, ensuring optimal performance in applications involving light amplification by stimulated emission of radiation. Suitable for use with a variety of laser technologies, including solid state and semiconductor lasers, the bracket is constructed to endure rigorous conditions while maintaining stability and precision. It is an ideal choice for professionals working within fields that require adherence to standards such as IEC 60825-1 and VDE 0837, such as in research facilities or industrial settings where polarised light and free electron lasers are utilised. The bracket's robust design aids in the accurate alignment necessary for high-precision engineering applications.
Type Bracket
Dimensions (L x W x H) 117 x 70 x 20 mm
Height 20mm
Length 117mm
Product Type Bracket
Width 70mm

Reviews

Be the first to submit a review

Trustpilot