Laser Components 2007488 Bracket 117x70x20mm

MPN
2007488
EAN-13
2050005638775
Order Code
19-2323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.05 £54.63
10+ £52.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Laser Components 2007488 is a precision-engineered bracket designed for use in laser technology applications. With dimensions of 117 x 70 x 20 mm, this bracket is an essential component for the secure mounting of laser modules and accessories. Manufactured to integrate seamlessly with various solid-state and semiconductor lasers, it ensures stability and alignment in setups requiring polarised light or other specialised laser functions. It is particularly well-suited for applications across a spectrum of laser technologies, including free-electron lasers and colour centre lasers, where compliance with standards such as IEC 60825-1 and VDE 0837 is critical. This component provides reliable support in environments demanding high precision and structural integrity.
Type Bracket
Dimensions (L x W x H) 117 x 70 x 20 mm
Height 20mm
Length 117mm
Product Type Bracket
Width 70mm

Reviews

Be the first to submit a review

Trustpilot