Christmas Opening Hours and Delivery Dates here

Lascar SP 5-1200-BL LCD Digital Panel Meter

Order Code:

87-6374

Brand: Lascar MPN: SP 5-1200-BL

Discontinued


This low-cost 3 digit LCD panel meter measures and displays 4 to 25V DC voltages. The meter is powered by the signal being measured and only valid readings are displayed.


  • Two-wire operation
  • Digit height 18mm
  • Over and under voltage indication
  • Reverse polarity protection
  • Easy to mount into a panel
  • Splash proof when mounted with supplied seal
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3
Panel Cut-Out Height 35mm
Panel Cut-Out Width 47mm
Power Supply 3 to 50V

Trustpilot