Lascar SGD 35-M420 PanelPilotM Series 3.5" Programmable 4-20mA Panel Meter

MPN
SGD 35-M420
Order Code
87-6233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £99.78
10+ £97.89
100+ £94.75
500+ £90.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2026

The Lascar Electronics SGD 35-M420 is a programmable 4-20mA process meter with a 3.5in 320 x 240 pixel (QVGA) colour touchscreen display, 4-20mA analogue inputs and alarm outputs. The display is configured using the free PanelPilot M Software for Windows - choose from an ever-increasing number of configurations including bar-graph, tank level, analogue style and trend graphs. Then customise colours, text labels, units and input scaling before uploading to the display via USB.

The installation of the display can be panel or enclosure.


  • 3.5 inch colour TFT screen
  • Programmable with USB interface
  • Measures 4 to 20mA current loop (also 10-50mA or 0-50mA possible)
  • Operating voltage of 4V to 30V DC
  • Simple panel mounting solution
  • Panel or enclosure
  • Manufacturer's part: Lascar SGD 35-M


Type Programmable panel meter

Reviews

Be the first to submit a review

Trustpilot