Lascar OEM 1B 3.5 Digit LCD Voltmeter

MPN
OEM 1B
Order Code
87-6364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.20
10+ £22.77
100+ £22.03
500+ £21.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2026

A 3.5 digit LCD panel meter that uses the latest miniaturisation techniques to achieve a very compact design which, together with the very low current consumption, make the meter ideal as a drop-in component for medium and high volume applications such as personal instrumentation, integral sensor indicators, measurement probes, etc.


  • Digit height 8mm
  • Selectable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be scaled using resistors
  • Connection by DIL pins
Display Type LCD
Connection by DIL pins
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 13.4mm
Panel Cut-Out Width 17.8mm
Power Supply 9V

Reviews

Be the first to submit a review

Trustpilot