Lascar EL-WiFi-TPX+ High Accuracy Wi-Fi Temperature Data Logger

MPN
EL-WiFi-TPX+
Order Code
87-6279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Lascar Electronics EL-WiFi-TPX+ is a remote temperature monitoring device designed to track environmental conditions across a wide range, from -40 to +125°C. It features both a visual alarm light and an audible sounder, so you're immediately alerted if the temperature goes outside your set limits.

The device connects to your standard WiFi network and regularly uploads data to the EasyLog Cloud. If the WiFi connection is lost, it stores data internally and automatically uploads it once reconnected. With EasyLog Cloud, you can access your data from any internet-connected device. You can adjust settings remotely, receive email alerts when alarms are triggered, manage multiple sensors across different locations under one account, and assign different levels of access to users.

Setting up and managing your device is simple using the EasyLog Cloud apps, available for both Android and Apple devices.

Each unit includes a high-accuracy thermistor temperature probe, which can be removed for independent calibration, and a wall mounting bracket for easy installation.

This product meets the BS EN 12830:2018 standard for temperature recorders used in the transport, storage, and distribution of temperature-sensitive goods.


  • High-Accuracy Temperature Data Logger
  • Configurable Alarm Levels
  • Audible, Visual, Email and SMS Alerts
  • Digital Calibratable Probe
  • Wirelessly Stream and View Data
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Battery life >6 months
Logging Rate Between 10 seconds and 12 hours
Measurement Range -40 to 125°C (-40 to 257°­­F)
Measurement Resolution 0.01°C (0.02°F)

Reviews

Be the first to submit a review

Trustpilot