Lascar EL-WEM Easylog Wireless Indoor Air Quality Data Logger with Alarms

MPN
EL-WEM
Order Code
21-0172
Country of Origin
Indonesia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £195.47 £171.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

EL-WEM | Indoor Air Quality Monitor | Lascar Electronics - The EL-WEM Indoor Air Quality Monitor and recorder is the perfect device for ensuring adequate levels of air quality at work and in your home.

This device measures particulate matter, temperature, humidity, VOC's and pressure, rating the Indoor Air Quality (IAQ) on five levels from Excellent to Inadequate. The status ring clearly shows the IAQ level at a glance, with a sounder to alert you when IAQ is low. It only takes moments to set up using the EasyLog Cloud App, allowing you to activate automatic alerts via email or SMS messages.

Perfect for homes and workplaces, the EL-WEM includes a Do Not Disturb mode, allowing you to set times of day when the status ring and sounder are turned off.


  • Measurement Range (T) -20 to +60°C
  • Accuracy ±0.6°C at 15°C
  • Measurement Range (RH) 0 to 95%RH
  • Accuracy ±3%
  • Biogenic VOC Accuracy 5%
  • Measurement Range (mbar) 300 to 1100mbar
  • Accuracy ±0.6mbar
  • Dimensions (Height x Diameter) 170.5 x 77mm
Type Sensor
Manufacturers Warranty 1 Year
Accuracy ±0.6°C at 15°C

Reviews

Be the first to submit a review

Trustpilot