Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lascar EL-USB-2+ High Accuracy Relative Humidity and Temperature Data Logger

Order Code:  

85-3527

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-USB-2+  Copy to clipboard Calibration Available
  • Quickly find another product in this range by Calibrated:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £56.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This standalone data logger measures and stores up to 16,382 relative humidity and 16,382 temperature readings over 0 to 100% RH and -35°C to +80°C (-31°F to +176°F) measurement ranges. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC's USB port and running the purpose designed software under 32-bit and 64-bit versions of Windows 7, 8 and 10.

Relative humidity, temperature and dew point (the temperature at which water vapour present in the air begins to condense) data can then be graphed, printed and exported to other applications. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for 3 years.

For further details see the FAQ at www.lascarelectronics.com.


  • Higher accuracy sensor when compared with the EL-USB-2
  • 0 to 100%RH measurement range
  • -35°C to +80°C (-31°F to +176°F) measurement range
  • Dew point indication via Windows control software
  • USB interface for set-up and data download
  • User-programmable alarm thresholds for % RH & T
  • Status indication via red and green LEDs
  • Supplied with replaceable internal lithium battery and Windows control software
  • Environmental protection to IP67




Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review