Lascar EL-SP2-TH Easylog Black Smart Temp and Humidity Probe 2m Cable EL-IOT

MPN
EL-SP2-TH
Order Code
21-0167
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

EL-SP2-TH | Temperature & Humidity Smart Probe | EasyLog - This temperature and humidity smart probe has been specifically designed for the EL-IOT-SP-TH. The probe has a 2m cable and is an ideal choice for applications where it may be problematic to house both data logger and sensor such as museum display cases and HVAC systems.

The probe can be easily connected to the base of a temperature and humidity data logger by simply placing it into the appropriate socket and securing it with the screw provided on the device.

Please note: this product is for single-channel use only. It cannot be used in products with more than one channel.


  • Temperature Range: -30 to +80ºC (-22 to +176ºF)
  • Temperature Resolution: 0.1ºC (0.1ºF)
  • Temperature Accuracy: ±0.3 (+5 to +60ºC) ±0.6 (+41 to +140ºF)
  • Humidity Range: 0 to 100%RH
  • Humidity Resolution: 1%RH
  • Humidity Accuracy: ±2 (20 to 80%RH)
Type Probe
Maximum Temperature Sensed +80°C

Reviews

Be the first to submit a review

Trustpilot