Lascar EL-IOT-CO2 Easylog Wireless CO2, Temperature & Humidity IoT Data Logger

MPN
EL-IOT-CO2
Order Code
21-0163
Country of Origin
Indonesia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £161.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 weeks

EL-IOT-CO2 | Air Quality Data Logger And Recorder | Lascar Electronics - Our wireless CO2 and Air Quality data logger is the perfect device for monitoring and recording air quality and carbon dioxide levels at home, at work, in schools and in a whole range of other applications including horticulture.

Measuring carbon dioxide, temperature and humidity, the EL-IOT-CO2 continuously records these parameters, providing you with current, minimum and maximum readings in the bright and clear display for at a glance indication of the air quality.

Set your own high and low alarms for each parameter, when your limits are reached, instant notification of critical changes can be sent to you via email and/or SMS.

The EL-IOT-CO2 is powered via USB power supply and can also use AA batteries for short-term backup if the power supply is interrupted.


  • Measurement Range: (CO2) 0 to 40,000ppm
  • Accuracy: 400 to 2,000 ppm ±(50 ppm +5% of reading)
  • Resolution: (CO2) 1ppm
  • Auto-Calibration: (CO2) Yes
  • Temperature Measurement Range: -20 to +60°C (-4 to 140°F)
  • Accuracy: (T) ±0.3°C (±0.54°F) typical
  • Resolution: (T) 0.1°
  • Units: (T) °C or °F
  • Relative Humidity Measurement Range: 0 to 100%RH
  • Accuracy: (RH) ±2% typical
  • Resolution: (RH) 0.1%
  • Dew Point Accuracy: 1.5°C typical (40 to 100%RH)
  • Data Logging Rate: 10 seconds to 12 hours (user selectable)
  • Transmission Interval: 1 minute to 24 hours (user selectable)
  • Dimensions: 97 x 87 x 33mm
  • Operating Temperature Battery Power: -18 to +55°C (0 to +131°F)
  • Operating Temperature USB Power: -20 to +60°C (-4 to +140°F)
Type Data logger
Manufacturers Warranty 1 Year
Dimensions 97 x 87 x 33mm
Resolution (CO2) 1ppm
Units (T) °C or °F

Reviews

Be the first to submit a review

Trustpilot