Lascar EL-IOT-1 Easylog Wireless Ambient Temperature IoT Data Logger

MPN
EL-IOT-1
Order Code
21-0162
Country of Origin
Indonesia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £72.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

EL-IOT-1 | Ambient Temperature Cloud-Connected Data Logger - The EL-IOT-1 is a wireless, Cloud-connected temperature data logger. It comes with an internal sensor with a -20°C to 60°C measurement range. Handy status indicators on the front of the device alert you, at a glance, to alarms, battery levels, and WiFi connection strength.

The device is simple to set up and once configured the EL-IOT-1 can be placed anywhere within range of your WiFi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyze, and share your data from any internet-connected device.

Set high and low-temperature alarms where an alarm is activated if your temperature threshold is breached. Alarm options include email alerts (which can be sent to one or multiple email addresses), sounder alerts and light flash alerts.


  • Temperature Measurement Range:-20°C to +60°C (-4°F to +140°F)
  • Resolution: 0.1°C
  • Accuracy: ±0.5°C (±0.9°F)
  • Logging Period: 10 seconds to 12 hours (user selectable)
  • Transmission Interval: 1 minute to 24 hours (user selectable)
  • Internal Memory: 300,000 readings
  • Battery Life: >1 year typical
  • Battery Type: 4 x AA 1.5V batteries (or via mains adapter)
  • Dimensions: 94 x 83 x 31mm
  • Operating Temperature Range: -18°C to +55°C (0°F to +131°F) (batteries)/-20°C to 60°C (-4°F to +140°F) (power supply)
  • Environmental Rating: IP54 (splash proof)
Type Data logger
Manufacturers Warranty 1 Year
Accuracy ±0.5°C (±0.9°F)
Battery life >1 year typical
Dimensions 94 x 83 x 31mm
Internal memory 300,000 readings
Resolution 0.1°C

Reviews

Be the first to submit a review

Trustpilot