Lascar DPM 959B 3.5 Digit LED Panel Meter

MPN
DPM 959B
Order Code
87-6351
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.44
10+ £44.59
100+ £43.14
500+ £41.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

This compact panel meter uses high efficiency LEDs which, together with the integral red filter, gives a high contrast display with excellent readability under all lighting conditions. The meter can be easily scaled to indicate voltage, current or other engineering units and may be used in single-ended, differential, ratiometric or floating input modes.


  • Digit height 0.75in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
Display Type LED
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 5V

Reviews

Be the first to submit a review

Trustpilot