Lascar DPM 942 3.5 Digit LCD Current Loop Meter

MPN
DPM 942
Order Code
87-6346
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

This 3.5 digit LCD current loop meter is a high accuracy panel mounting unit that gives a zero corrected indication of a 4 to 20mA loop current. The meter features calibration via two 20-turn cermet potentiometers, enabling sensitive adjustment of the meter. The unit is housed in a robust carrier, which can either be bolted in place or panel mounted using the low profile bezel supplied.


  • Digit height 0.75in
  • Programmable decimal points
  • Low volt drop
  • Screw terminal connection
Display Type LCD
Display Format Digital
Meter Function Current loop meter
Number of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm

Reviews

Be the first to submit a review

Trustpilot