Lascar DPM 160 4.5 Digit LCD Voltmeter

MPN
DPM 160
Order Code
87-6324
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/08/2026


A compact panel meter with a 4.5 digit LCD display. Features low current operation with high accuracy and high stability. Mounting is easy with the supplied snap-in bezel.


  • Digit height 0.5in
  • Programmable decimal points
  • Continuity flags
  • Autoranging outputs
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Automatic low battery indication
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 4.5
Panel Cut-Out Height 27mm
Panel Cut-Out Width 57mm
Power Supply 9V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot