Christmas Opening Hours and Delivery Dates here

LAPP 53113700 cable gland cold- and UV-resistant with strain relief

Order Code:

67-6276

Brand: LAPP MPN: 53113700 EAN-13: 4044777697779
Qty Unit Price (Ex VAT)
1+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 12/01/2026

Introducing the LAPP 53113700 Cable Gland, designed to withstand extreme conditions. This cable gland is both cold- and UV-resistant, ensuring reliable performance in harsh environments. With built-in strain relief, it provides added protection and longevity for your cables.
Colour Brass
Material Brass
Type Cable Gland
Clamp Ø 3.5mm
External thread 1/4"
Halogen free Yes
Length 36mm
Max. temperature +100°C
Min. temperature -70°C
Spanner size 16mm
Terminal Ø (max.) 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot