Christmas Opening Hours and Delivery Dates here

LAPP 52115720 gland PG11 brass 50 pcs high reliability and strain relief

Order Code:

67-6159

Brand: LAPP MPN: 52115720 EAN-13: 4044773165999
Qty Unit Price (Ex VAT)
1+ £255.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Specially designed for thick wall thicknesses. High functional reliability. Large, variable clamping ranges. Optimum strain relief.
Colour Brass
Material Brass
Type Cable Gland
Clamp Ø 4mm
External thread PG11
Halogen free No
Max. temperature +100°C
Min. temperature -30°C
Spanner size 20mm
Terminal Ø (max.) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot