Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 49900226 Single Core Wiring Cable Green 1 x 0.25mm²

LappKabel 49900226 Single Core Wiring Cable Green 1 x 0.25mm²

Order Code:  

63-4442

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 49900226 Copy to clipboard
 Report an error

Discontinued

Flexible single-core wiring cable from LappKabel with silicone insulated green sleeve.


  • Cable features: Flexible
  • Cable Type: SiL-SiFF Pilot wire
  • Colour: Green
  • Cross section 1 x 0.25mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 230V AC
  • Outside diameter: 1.83mm
  • Sold per metre: Yes
  • Manufacturer's part 49900226

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
Length Sold per metre
Conductor Stranding N/A
Standards/Test Marks N/A
Insulation Material Silicone
Sold by Metre Yes
Conductor Cross-section 1 x 0.25mm²
Cable Diameter 0.25mm

Reviews


Be the first to submit a review