Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 38007259 H07V-U Single Core Wire Blue (100m Reel)

LappKabel 38007259 H07V-U Single Core Wire Blue (100m Reel)

Order Code:  

49-1342

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 38007259 Copy to clipboard EAN-13: 4044773398793
 Report an error

Discontinued

A Single Core Wire from the LappKabel H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).
Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.
  • AWG size: 16
  • Colour: Blue
  • Content: 1 pack
  • Halogen-free: No
  • Packaged: Yes
  • Supplied on reels of 100m

Reviews


Be the first to submit a review