Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 2170298 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 7.5mm

LappKabel 2170298 UNITRONIC® ETHERNET Blue Data Cable 4x2x0.22mm OD 7.5mm

Order Code:  

49-1789

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 2170298  Copy to clipboard
 Report an error

Discontinued

A LappKabel Etherline H-H Cat5e flexible Ethernet cable. This 4-pair industrial cable is screened against interference and ideal for connecting two electric components up to a distance of 60m maximum. The cable can be used in dry and damp rooms.

The cable consists of solid conductor, with foam skin core insulation, copper braid and foil screening as overall screening, and an outer sheath of PUR (LSZH).


  • AWG size: 4x 2 x 24
  • Cable type: CAT 5e
  • Cross-section: 4 x 2 x 0.22mm²
  • Halogen-free: Yes
  • Outside diameter: 6/7.5mm
  • Shielded: Yes
  • Temperature range: -40°C to +70°C
  • Supplied in lengths of 1m
  • Supplied in blue
  • Manufacturer's part: LappKabel 2170298 Ethernet cable

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review