Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 1600253 H05RN-F Black Rubber Cable 3 x 1mm²

LappKabel 1600253 H05RN-F Black Rubber Cable 3 x 1mm²

Order Code:  

63-6933

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1600253  Copy to clipboard
 Report an error

Discontinued

Black-sheathed rubber cable from LappKabel, suitable for use with handheld devices and chains of decorative lights. Available in a range of sizes.


  • Medium usage
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H05RN-F Connection cable
  • Colour: Black
  • Cross section 3 x 1mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4 / HD 22.4 S3
  • Manufacturer's part 1600253

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 3
Conductor Cross-section 3 x 1mm²
Colour Black
Cable Diameter 8.5mm
Insulation Material Rubber
Sold by Metre Yes

Reviews


Be the first to submit a review