Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 0026501 ÖLFLEX® ROBUST FD Black Control Cable 3 x 0.75mm²

Order Code:  

63-2806

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 0026501  Copy to clipboard
 Report an error

Discontinued

This reliable TPE-insulated black cable from LappKabel is suitable for use with power chains or moving machine parts.


  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Halogen-free, Suitable for drag chains, Oil-resistant
  • Cable Type: ÖLFLEX® FD ROBUST Drag chain cable
  • Colour: Black
  • Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 6
  • Cross section 3 x 0.75mm²
  • Halogen free
  • Max. temperature range (fixed installation): +110°C
  • Max. temperature range (flexible installation): +105°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.2mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
  • Manufacturer's part 0026501

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores 3
Conductor Cross-section 3 x 0.75mm²
Colour Black
Cable Diameter 7.2mm
Insulation Material TPE
Sold by Metre Yes

Reviews


Be the first to submit a review