LAPP UNITRONIC SENSOR Black Data Cable

LAPP Brand: LAPP

These cables from LAPP are designed for use with UNITRONIC field bus connections.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Cable features Standards Colour AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 7038861 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² S-LifY11Y
LAPP 7038861 UNITRONIC SENSOR Black Data Cable 4 x 0.34mm² S-LifY11Y
Standard range
Order code: 63-5663
MPN: 7038861

Despatched within 4 working days - 425 in stock
5+ £1.63
Price per unit Ex VAT
4 4 x 0.34mm² 4.8mm Black Not Specified Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Sensor lead
LAPP 7038862 UNITRONIC SENSOR Black Data Cable 5 x 0.25mm² S-LifY11Y
LAPP 7038862 UNITRONIC SENSOR Black Data Cable 5 x 0.25mm² S-LifY11Y
Standard range
Order code: 63-5662
MPN: 7038862/1

Despatched within 4 working days - 150 in stock
5+ £1.87
Price per unit Ex VAT
5 5 x 0.25mm² 4.9mm Halogen-free Black Not Specified Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Sensor lead
LAPP 7038864 UNITRONIC SENSOR Black Data Cable 3 x 0.34mm² Li9Y11Y
LAPP 7038864 UNITRONIC SENSOR Black Data Cable 3 x 0.34mm² Li9Y11Y
Standard range
Order code: 63-5659
MPN: 7038864

Despatched within 4 working days - 426 in stock
5+ £1.50
Price per unit Ex VAT
3 3 x 0.34mm² 4.6mm AWM UL Style 20549 Black Not Specified Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Sensor lead

Trustpilot