LAPP UNITRONIC® PUR CP Grey Data Cable

LAPP Brand: LAPP

This screened data cable from LAPP has an outer sheath made of green polyurethane which makes it suitable for use in harsh conditions.

Description Image Product Buy Pricing (Ex VAT) Conductor Cross Section Cable Diameter Colour Number of Cores AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 0032812 UNITRONIC® PUR CP Grey Data Cable 4 x 0.34mm²
LAPP 0032812 UNITRONIC® PUR CP Grey Data Cable 4 x 0.34mm²
Standard range
Order code: 63-4806
MPN: 32812/1

Despatched within 4 working days - 415 in stock
5+ £2.24
Price per unit Ex VAT
4 x 0.34mm² 5.7mm Grey 4 Not Specified Finely stranded Polyurethane (PU) (PUR) Sold per metre Yes Data cable
LAPP 0032822 UNITRONIC® PUR CP Grey Data Cable 4 x 0.5mm²
LAPP 0032822 UNITRONIC® PUR CP Grey Data Cable 4 x 0.5mm²
Order code: 63-4807
MPN: 32822/1
5+ £3.52
Price per unit Ex VAT
4 x 0.5mm² 6.3mm Grey 4 Not Specified Finely stranded Polyurethane (PU) (PUR) Sold per metre Yes Data cable

Trustpilot