LAPP UNITRONIC BUS ASI Interface Cable

LAPP Brand: LAPP

These data cables from LAPP have either a rubber or a TPE sheathing.

Description Image Product Buy Pricing (Ex VAT) Colour Cable features Number of Cores Conductor Cross Section AWG Conductor Stranding Insulation Material Length Cable Diameter Sold by Metre Type
LAPP 2170228 UNITRONIC BUS ASI (G) Interface Cable 2 x 1.5mm² Yellow
LAPP 2170228 UNITRONIC BUS ASI (G) Interface Cable 2 x 1.5mm² Yellow
Standard range
Order code: 63-4861
MPN: 2170228

Despatched within 4 working days - 336 in stock
2+ £2.64
Price per unit Ex VAT
Yellow Halogen-free, Flat 2 2 x 1.5mm² Not Specified Finely stranded Rubber (R) Sold per metre 4x10mm Yes Bus cable
LAPP 2170229 UNITRONIC BUS ASI (G) Interface Cable 2 x 1.5mm² Black
LAPP 2170229 UNITRONIC BUS ASI (G) Interface Cable 2 x 1.5mm² Black
Order code: 63-4862
MPN: 2170229
2+ £2.90
Price per unit Ex VAT
Black 2 2 x 1.5mm² Not Specified Finely stranded Rubber (R) Sold per metre 4x10mm Yes Bus cable

Trustpilot