LAPP SILVYN® AS-P Grey PVC Conduit

LAPP Brand: LAPP

This flexible grey PVC conduit from LAPP has a high crush resistance and protects against liquids.

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Type Colour Length Material Maximum Temperature Min. temperature
LAPP 64400100 SILVYN® AS-P Grey PVC Conduit 7mm Internal Diameter
LAPP 64400100 SILVYN® AS-P Grey PVC Conduit 7mm Internal Diameter
Standard range
Order code: 63-4196
MPN: 64400100

Despatched within 4 working days - 20 in stock
1+ £3.54
Price per unit Ex VAT
7mm Conduit Grey Sold perm Polyvinyl chloride (PVC) +80°C -25°C
LAPP 64400120 SILVYN® AS-P Grey PVC Conduit 13mm Internal Diameter
LAPP 64400120 SILVYN® AS-P Grey PVC Conduit 13mm Internal Diameter
Extended range
Order code: 63-4198
MPN: 64400120

Back order - 20 availableBack-order availability date - 29/10/2026
1+ £4.97
Price per unit Ex VAT
13mm Conduit Grey Sold perm Polyvinyl chloride (PVC) +80°C -25°C

Trustpilot