LAPP L-RC 8 Insulated Cable Lugs 4 - 6mm² M8 Yellow Pack of 50

MPN
63104370
Brand
LAPP
EAN-13
4044773287370
Order Code
63-7546
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.50 £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

An insulated crimp ring terminal with a cable capacity of 4 to 6mm² and an M8 hole.
  • Colour: Yellow
  • Connector type: Ring terminal
  • Contact material: Cathode copper, tin plated
  • Cross section (max.): 6mm²
  • Insulation material: Polyamide
  • Insulation type: Partially insulated
  • Min. cross section: 4mm²
  • Support sleeve: No
  • Thread size: M8
  • LAPP part No.: 63104370
  • LAPP type: RINGKABELSCHUH L-RC 8
Colour Yellow
Insulated Polyamide
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Easy Entry Yes
Inside Diameter 8mm
Maximimum Wire Gauge (AWG) 10
Type Ring terminal

Questions

*Question functionality currently disabled
Question by: Product code: 63-7546

Q. Good afternoon :) Item no 63-7546 seems rather expensive for one - I guess this is for a packet of how many? Clive

A. Hi Clive, thank you for your question. This is for a bag of 50 pieces.

Reviews

Be the first to submit a review

Trustpilot