LAPP L-RC 6 Insulated Cable Lugs 4 - 6mm² M6 Yellow

MPN
63104360
Brand
LAPP
EAN-13
4044773287387
Order Code
63-7545
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

An insulated crimp ring terminal with a cable capacity of 4 to 6mm² and an M6 hole.
  • Colour: Yellow
  • Connector type: Ring terminal
  • Contact material: Cathode copper, tin plated
  • Cross section (max.): 6mm²
  • Insulation material: Polyamide
  • Insulation type: Partially insulated
  • Min. cross section: 4mm²
  • Support sleeve: No
  • Thread size: M6
  • LAPP part No.: 63104360
  • LAPP type: RINGKABELSCHUH L-RC 6
Colour Yellow
Insulated Polyamide
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connector Type Ring terminal
Easy Entry Yes
Inside Diameter 6mm
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²

Reviews

Be the first to submit a review

Trustpilot