LAPP L-RA 63V Panel Connectors Insulated Blade 0.5 - 1.5mm² Red 6.3 x 0.8mm

MPN
61794960
Brand
LAPP
EAN-13
4044773194487
Order Code
63-7514
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.72
10+ £12.59
100+ £12.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

An insulated blade receptacle crimp connector that accepts 6.3 x 0.8 blade terminals.
  • Colour: Red
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector type: Blade receptacle
  • Connector width: 6.3mm
  • Contact material: Brass nickel plated
  • Cross section (max.): 1.5mm²
  • Insulation material: Polyamide 6.6
  • Min. cross section: 0.5mm²
  • Support sleeve: No
  • LAPP part No.: 61794960
  • LAPP type: FLACHSTECKHÜLSE L-RA 63 V
Insulation Polyamide
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector Length 21mm
Easy Entry Yes
Insulation Material Polyamide 6.6
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot