LAPP HEAT 180 SiD Single Core Wiring Cable

LAPP Brand: LAPP

This single-core equipment wire from LAPP is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces. It is available in a range of colours and sizes.

Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Cable Diameter AWG Number of Cores Insulation Material Length Type Sold by Metre
LAPP 0070001 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Black
LAPP 0070001 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Black
Standard range
Order code: 63-5305
MPN: 0070001

Despatched within 4 working days - 300 in stock
10+ £0.475
Price per unit Ex VAT
Black 1.0mm² Not Specified 2.3mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0070002 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Blue
LAPP 0070002 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Blue
Standard range
Order code: 63-5306
MPN: 0070002

Despatched within 4 working days - 132 in stock
10+ £0.533
Price per unit Ex VAT
Blue 1.0mm² Not Specified 2.3mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0070003 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Brown
LAPP 0070003 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Brown
Order code: 63-5307
MPN: 0070003
10+ £0.550
Price per unit Ex VAT
Brown 1.0mm² Not Specified 2.3mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0070000 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Gn/yellow
LAPP 0070000 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² Gn/yellow
Extended range
Order code: 63-5304
MPN: 0070000

Available to back orderBack order, lead time 10 days
10+ £0.533
Price per unit Ex VAT
Green/yellow 1.0mm² 1 Solid 2.3mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0070105 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² White
LAPP 0070105 HEAT 180 SiD Single Core Wiring Cable 1 x 1mm² White
Standard range
Order code: 63-5308
MPN: 0070105

Despatched within 4 working days - 182 in stock
10+ £0.457
Price per unit Ex VAT
White 1.0mm² 1 Solid 2.3mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0071001 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Black
LAPP 0071001 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Black
Standard range
Order code: 63-5310
MPN: 0071001

Despatched within 4 working days - 107 in stock
10+ £0.640
Price per unit Ex VAT
Black 1.5mm² 1 Solid 2.6mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0071002 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Blue
LAPP 0071002 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Blue
Standard range
Order code: 63-5311
MPN: 0071002

Despatched within 4 working days - 70 in stock
5+ £0.899
Price per unit Ex VAT
Blue 1.5mm² 1 Solid 2.6mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0071000 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Gn/yellow
LAPP 0071000 HEAT 180 SiD Single Core Wiring Cable 1 x 1.5mm² Gn/yellow
Standard range
Order code: 63-5309
MPN: 0071000

Despatched within 4 working days - 109 in stock
10+ £0.737
Price per unit Ex VAT
Green/yellow 1.5mm² 1 Solid 2.6mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0069001 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Black
LAPP 0069001 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Black
Standard range
Order code: 63-5300
MPN: 0069001

Despatched within 4 working days - 135 in stock
10+ £1.02
Price per unit Ex VAT
Black 0.75mm² 1 Solid 2.2mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0069002 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Blue
LAPP 0069002 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Blue
Standard range
Order code: 63-5301
MPN: 0069002

Despatched within 4 working days - 220 in stock
10+ £0.378
Price per unit Ex VAT
Blue 0.75mm² 1 Solid 2.2mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0069003 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Brown
LAPP 0069003 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² Brown
Standard range
Order code: 63-5302
MPN: 0069003

Despatched within 4 working days - 128 in stock
10+ £0.540
Price per unit Ex VAT
Brown 0.75mm² 1 Solid 2.2mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0069105 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² White
LAPP 0069105 HEAT 180 SiD Single Core Wiring Cable 1 x 0.75mm² White
Standard range
Order code: 63-5303
MPN: 0069105

Despatched within 4 working days - 278 in stock
10+ £0.496
Price per unit Ex VAT
White 0.75mm² 1 Solid 2.2mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes
LAPP 0068001 HEAT 180 SiD Single Core Wiring Cable 1 x 0.5mm² Black
LAPP 0068001 HEAT 180 SiD Single Core Wiring Cable 1 x 0.5mm² Black
Standard range
Order code: 63-5313
MPN: 0068001

Despatched within 4 working days - 370 in stock
10+ £0.509
Price per unit Ex VAT
Black 0.5mm² 1 Solid 2mm Not Specified 1 Silicone Sold Per Metre Equipment Wire Yes

Trustpilot