LAPP Field Terminable Connector RJ45 CAT 5e FM45

MPN
21700540
Brand
LAPP
EAN-13
4044773781007
Order Code
50-6583
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The LAPPKable FM45 is a tool-free re-useable, field-installable RJ45 connector with IDC contacts and CAT.5e performance. The 8-pin connection is tension and vibration-resistant, and can be re-used. The connecting block can accommodate both screened and unscreened cable up to 8mm in diameter.
  • Quick connection technology
  • Screened
  • Suitable for AWG 23 to 26, AWG 22 possible with restrictions
  • IDC/piercing terminal according to 60352-4
  • Suitable for solid and stranded conductors
  • Suitable for use in industrial applications
  • Protection rating: IP20
  • LAPP type 21700540
Type RJ45 CAT 5e
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
IP Rating IP20
Number of pins 8
Number of Rows 1
Pitch 1.02mm
Protection Rating IP20

Reviews

Be the first to submit a review

Trustpilot