LAPP EPIC® M23 Inserts 8+1 Pole P-part + Female Contacts, Solder

MPN
73002740
Brand
LAPP
EAN-13
2050000271366
Order Code
63-6943
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 9 way (8+1E) insert for M23 circular connectors fully assembled with suitable female solder contacts.
  • Mating cycles: 100
  • Leading contact (PE): Yes
  • Material: Corrosion-resistant, mechanical strain-resistant
  • Number of pins: 8+1
  • Protection type: IP68
  • Rated voltage: 150V
  • Temperature range: -25 to 125°C
  • Test current: 20A at 2mm, 7A at 1mm
  • Type: Female contact solder P-part anticlockwise rotation
  • LAPP part No.: 73002740
  • LAPP type: M23 8+1P

The inserts are suitable for both male and female contacts. For a complete connection, you will need one P-component and one E-component. P-component = left turning (anticlockwise), E-component = right turning (clockwise).
Type M23 insert
Number of Contacts 8+1
Connector Size M23
Gender Female
Current Rating 20A
IP Rating IP68
Shape Circular
Termination Solder

Reviews

Be the first to submit a review

Trustpilot