LAPP EPIC® M23 Inserts 17 Pole P-part + Female Contacts, Solder

LAPP EPIC® M23 Inserts 17 Pole P-part + Female Contacts, Solder

MPN
73018000
Brand
LAPP
EAN-13
2050000262319
Order Code
63-6941

Discontinued


A 17 way insert for M23 circular connectors fully assembled with suitable female solder contacts.
  • Mating cycles: 100
  • Leading contact (PE): Yes
  • Material: Corrosion-resistant, mechanical strain-resistant
  • Protection type: IP68
  • Rated voltage: 50V
  • Temperature range: -25 to 125°C
  • Test current: 7A
  • Type: Female contact solder P-part anticlockwise rotation
  • LAPP part No.: 73018000
  • LAPP type: M23 17P

The inserts are suitable for both male and female contacts. For a complete connection, you will need one P-component and one E-component. P-component = left turning (anticlockwise), E-component = right turning (clockwise).
Type M23 insert
Number of Contacts 17
Connector Size M23
Gender Female
Current Rating 7A
IP Rating IP68
Shape Circular
Termination Solder

Trustpilot