LAPP EPIC® LS1 A1 8P Circular Connector Panel Mount Male Contacts 3+PE+4

MPN
76004000
Brand
LAPP
EAN-13
2050000543685
Order Code
63-5205
Qty Unit Price (Ex VAT)
1+ £21.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/07/2026

A circular panel mounting connector with male contacts, ideal for servo motors and power supplies. It offers a high power rating in a compact space and is the optimal solution for electric motors.
  • Colour: Silver
  • Compatible with: 8pin insert
  • Connector type: Plug, straight
  • Core diameter: 7.5 to 15.5mm²
  • Leading contact (PE): Yes
  • Material: Nickel plated die cast zinc
  • Protection type: IP68
  • Rated voltage: 1mm contact: 250V
  • 2mm contact: 630V
  • 8 pin (3 + PE + 4)
  • Temperature range: -25 to +125°C
  • Test current: 1mm contact: 7A @ 1mm²
  • 2mm contact: 22A @ 2.5mm²
  • LAPP part No.: 76004000
  • LAPP type: EPIC® LS1 A1 3+PE+4 K Einbaud

Includes male contacts. Crimp range 0.5 to 2.5mm².
Type Panel Mount Male
Number of Contacts 8
Gender Male
Colour Silver
Compatible With 8pin insert
Conductor Size 0.5 to 2.5mm
Current Rating 7A
IP Rating IP68
Shape Circular
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot