LAPP EPIC® LS1 A1 6P Circular Connector Panel Mount Male Contacts 5+PE

MPN
76003000
Brand
LAPP
EAN-13
4044773534627
Order Code
63-5204
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A circular panel mounting connector with male contacts, ideal for servo motors and power supplies. It offers a high power rating in a compact space and is the optimal solution for electric motors.
  • Colour: Silver
  • Compatible with: 6-way pin insert
  • Connector type: Plug, straight
  • Core diameter: 7.5 to 15.5mm²
  • Leading contact (PE): Yes
  • Material: Nickel plated die cast zinc
  • Protection type: IP68
  • Rated voltage: 1mm contact: 250V
  • 2mm contact: 630V
  • 6-way (5 + PE)
  • Temperature range: -25 to +125°C
  • Test current: 1mm contact: 7A @ 1mm²
  • 2mm contact: 22A @ 2.5mm²
  • LAPP part No.: 76003000
  • LAPP type: EPIC® LS1 A1

Includes male contacts. Crimp range 0.5 to 2.5mm².
Type Panel Mount Male
Number of Contacts 6
Gender Male
Colour Silver
Compatible With 6-way pin insert
Conductor Size 0.5 to 2.5mm
Core diameter 7.5 to 15.5mm²
Current Rating 7A
IP Rating IP68
Shape Circular
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot