LAPP Control Data Cable, Grey Sheath Sold Per Metre

LAPP Brand: LAPP
A range of Control Data Cable from LAPP. This control cable has a grey sheath and is ideal for fixed installation under medium mechanical load conditions. Other applications include plant engineering, industrial machinery, heating and air conditioning systems. The cable can be used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use.
  • Fine-wire strand made of bare copper wires
  • PVC core insulation
  • PVC outer sheath, high oil-resistance, grey (RAL 7001)
  • Flame-retardant according to IEC 60332-1-2
  • Oil-resistant according to HD21.1: TM5
  • Sold per metre: Yes
  • Supplied with grey sheath
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Length Cable Diameter Colour-coded Number-coded Colour AWG Conductor Stranding Insulation Material Sold by Metre Type
LAPP 0011009 Control Data Cable Grey Sheath 3 Core 0.75mm
LAPP 0011009 Control Data Cable Grey Sheath 3 Core 0.75mm
Standard range
Order code: 49-1270
MPN: 0011009

Despatched within 4 working days - 127 in stock
5+ £1.04
Price per unit Ex VAT
3 0.75mm² 3m 6-7.6mm No Yes Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) Yes Control lead
LAPP 0011010 Control Data Cable Grey Sheath 5 Core 0.75mm
LAPP 0011010 Control Data Cable Grey Sheath 5 Core 0.75mm
Order code: 49-1271
MPN: 0011010
5+ £1.13
Price per unit Ex VAT
5 0.75mm² Sold per metre 7.4-9.3mm Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) Yes Control lead
LAPP 0011011 Control Data Cable Grey Sheath 7 Core 0.75mm
LAPP 0011011 Control Data Cable Grey Sheath 7 Core 0.75mm
Order code: 49-1272
MPN: 0011011
5+ £2.60
Price per unit Ex VAT
7 0.75mm² Sold per metre 9-11.3mm Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) Yes Control lead
LAPP 0011019 Control Data Cable Grey Sheath 5 Core 1.0mm
LAPP 0011019 Control Data Cable Grey Sheath 5 Core 1.0mm
Standard range
Order code: 49-1274
MPN: 11019/GY

Despatched within 4 working days - 280 in stock
5+ £2.23
Price per unit Ex VAT
5 1mm² Sold per metre 7.8-9.8mm Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) Yes Control lead
LAPP 0011037 Control Data Cable Grey Sheath 5 Core 2.5mm
LAPP 0011037 Control Data Cable Grey Sheath 5 Core 2.5mm
Order code: 49-1280
MPN: 11037/1
5+ £3.80
Price per unit Ex VAT
5 2.5mm² Sold per metre 11-13.7mm Grey Not Specified Finely stranded Polyvinyl Chloride (PVC) Yes Control lead

Trustpilot