LAPP BM 638 M Panel Connectors Latching Male 1 - 2.5mm² 6.3 x 0.8mm

MPN
63501020
Brand
LAPP
EAN-13
4044773282306
Order Code
63-7553
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.33
10+ £5.82
100+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

An uninsulated blade crimp connector, 6.3 x 0.8mm, with latching lug. Suits 1 to 2.5mm² cable.
  • Colour: Metal
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector type: Blade terminal
  • Connector width: 6.3mm
  • Contact material: Brass tin plated
  • Cross section (max.): 2.5mm²
  • Insulation type: Not insulated
  • Min. cross section: 1.5mm²
  • LAPP part No.: 63501020
  • LAPP type: BM 638 M RASTNASE
Insulation None
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Male
Connector Length 28mm
Easy Entry No
Type Blade

Reviews

Be the first to submit a review

Trustpilot