LAPP B 638 F Panel Connectors Latching Female 1.5 - 2.5mm² 6.3 x 0.8mm

MPN
63501010
Brand
LAPP
EAN-13
4044773282320
Order Code
63-7513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

An uninsulated blade receptacle crimp connector with locking notch that accepts 6.3 x 0.8 blade terminals. Suits 1 to 2.5mm² cable.
  • Connection angle: 180°
  • Connector thickness: 0.8mm
  • Connector type: Blade receptacle
  • Connector width: 6.3mm
  • Contact material: Brass
  • Cross section (max.): 2.5mm²
  • Insulation type: Not insulated
  • Min. cross section: 1.5mm²
  • Support sleeve: No
  • LAPP part No.: 63501010
  • LAPP type: B 638 F
Insulation None
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Connector Length 19mm
Easy Entry No
Min. cross section 1.5mm²
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot