LAPP AHI DIN N 6/12 Conductor end sleeves insulated 6mm² 10AWG Yellow

MPN
61801810
Brand
LAPP
EAN-13
4044773208504
Order Code
63-4485
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

A yellow bootlace ferrule (cable end sleeve) for 6mm² 10AWG cables.
  • Colour: Yellow
  • Connector type: Ferrule
  • Contact material: Cathode copper, tin plated
  • Cross section (max.): 6mm²
  • Dimensions, length: 20mm
  • Insulation material: Polypropylene (PP)
  • Insulation type: Partially insulated
  • Sleeve length: 12mm
  • LAPP part No.: 61801810
  • LAPP type: ADERENDHÜLSEN AHI DIN N 6/12YE
Colour Yellow
Pin Length 18mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Connector Type Ferrule
Insulation Material Polypropylene (PP)
Maximum Wire Size AWG 10

Reviews

Be the first to submit a review

Trustpilot