LAPP AHI DIN N 1.5/8 Conductor end sleeves insulated 1.5mm² 16AWG Black

MPN
61801710
Brand
LAPP
EAN-13
4044773208849
Order Code
63-4486
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.66 £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,005 in stock

A black bootlace ferrule (cable end sleeve) for 1.5mm² 16AWG cables.
  • Colour: Black
  • Connector type: Ferrule
  • Contact material: Cathode copper, tin plated
  • Cross section (max.): 1.5mm²
  • Dimensions, length: 14.5mm
  • Insulation material: Polypropylene (PP)
  • Insulation type: Partially insulated
  • Sleeve length: 8mm
  • LAPP part No.: 61801710
  • LAPP type: ADERENDHÜLSEN AHI DIN N1,5/8BK
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Dimensions length: 14.5mm
Maximum Wire Size AWG 16
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot