LAPP 83259084 FLEXIMARK CAB 9.6-28 Transparent Cable Labels + Cable Tie

Image Representative of Range

LAPP 83259084 FLEXIMARK CAB 9.6-28 Transparent Cable Labels + Cable Tie

MPN
83259084
Brand
LAPP
EAN-13
4044773194593
Order Code
63-5416
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

Pre-cut FLEXIMARK® label holders from LAPP for marking cables with labels or character strips.
  • Long durability through UV-filter
  • Natural Cable Ties, 142mm
  • Colour: Transparent
  • Halogen free
  • Material: halogen-free polyethylene
  • Temperature range: -75 to +80°C
  • Manufacturer's part 83259084


Type Label holder
Colour Transparent
Material Polyethylene (PE)
Maximum Temperature +80°C
Min. temperature -75°C

Reviews

Be the first to submit a review