LAPP 75009691 Connectors vertical mounting plug, EPIC POWER LS1 KIT A1

MPN
75009691
Brand
LAPP
EAN-13
4044774419268
Order Code
67-6218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LAPP 75009691 Connectors Vertical Mounting Plug, a high-quality solution designed to meet your advanced connectivity needs. This kit includes the EPIC POWER LS1 KIT A1 connectors, ensuring reliable and efficient power transmission for your applications.
Type Connector
Current Rating 26A
Contact Termination Crimp
Gender Plug
Contacts per Unit 5
Mounting method Plug In
Number of pins 5
Voltage Rating 630V

Reviews

Be the first to submit a review

Trustpilot