LAPP 73222381 plug C13/C14 grey 5m PVC cable, right-angled plug.

MPN
73222381
Brand
LAPP
EAN-13
4044774858494
Order Code
67-6193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

Ölflex PLUG H05VV-F power supply cable, connection and control line PVC, 1. At the end of right-angled safety plug/2. At the end of cold device socket C13.
Connector 1 IEC C13 plug
Connector 2 IEC C13 socket
Colour Grey
Type C13/C14 appliances Cable
Maximum Temperature +70°C
Min. temperature -5°C
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot