LAPP 73220361 spiral cable 200/800mm 6x0.25mm² grey

MPN
73220361
Brand
LAPP
EAN-13
4044777546268
Order Code
67-6342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £31.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Upgrade your electrical setup with the LAPP 73220361 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length 0.8m
Cable Diameter 20mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 800mm
Spiral length (min.) 200mm
Standards DIN 47100
Type Lapp Zubehör

Reviews

Be the first to submit a review

Trustpilot