LAPP 73220324 spiral cable 500/2000mm 6x0.14mm² grey

MPN
73220324
Brand
LAPP
EAN-13
4044777545896
Order Code
67-6326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £48.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Upgrade your electrical setup with the LAPP 73220324 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length 2m
Cable Diameter 19mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 2m
Spiral length (min.) 500mm
Standards DIN 47100
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot