LAPP 7027062 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 3 x 1mm²

MPN
7027062/1
Brand
LAPP
EAN-13
2050000196300
Order Code
63-6742
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

This low voltage sheathed cable from LAPP is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 3 x 1mm² cores coloured white, brown and blue, with a black PVC sleeve.
  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • Cable features: UV-resistant, Oil-resistant
  • Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
  • Colour: Black
  • Core layout: finely stranded according to DIN/ISO 6722-4
  • Cross section 3 x 1mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 3
  • Nominal voltage: 60V
  • Outside diameter: 6.3mm
  • Sold per metre: Yes
  • Standards: DIN/ISO 4141 and DIN/ISO 6722
  • Manufacturer's part 7027062

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Type Automotive wire

Reviews

Be the first to submit a review