LAPP 7027060/50 TRUCK 170 automotive wire 2x1mm² blk 50m UV/oil resistant

MPN
7027060/50
Brand
LAPP
EAN-13
4044774686790
Order Code
67-6135
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

These low voltage sheathed cables are used in commercial vehicle manufacture for trailers and semi-trailer cabling. They are resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals.
Colour Black
Number of Cores 2
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 50m
Cable Diameter 6mm
Core layout Braid, finely stranded according to DIN/ISO 6722-4
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 60V
Packaged Yes
Sold by Metre No
Standards ISO 4141-3
Temperature Range -40 - +85 °C Application area Class A°C
Type ÖLFLEX TRUCK 170 FLRYY 2X1 WH/BK

Reviews

Be the first to submit a review

Trustpilot