LAPP 7027057 TRUCK 170 TWIN Battery Lead ADR/GGVS Approved Black 2x16.0mm

MPN
7027057/1
Brand
LAPP
EAN-13
2050000197390
Order Code
49-2535
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 424 in stock

This LAPP OILFLEX® TRUCK TWIN Cable is reinforced and used as a battery charging lead for hydraulic platforms and commercial vehicles. Polarity identification is possible without stripping the sheath as the item description is always printed on the positive pole.

The cable has been manufactured from strands of copper wire with an inner core and outer sheath based on a PVC compound.


  • ADR/GGVS Approbation
  • Cable core colours: Black/red
  • Colour-coded: Yes
  • Cross-section (per pole/core): 16mm²
  • Halogen-free: No
  • No. of cores: 2
  • Outside diameter: 21 x 10mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: für 170 Twin: ADR/GGVS TÜ.EGG.091-04
  • Wire ID code: BL/RD
  • Temperature range: -40°C to +85°C
  • Type: OILFLEX® TRUCK TWIN
  • Supplied in black
  • Supplied size: 2x 16.0mm²
  • Manufacturer's part: LAPP 7027057

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Type Battery cable

Reviews

Be the first to submit a review

Trustpilot