LAPP 70261137 current cable grey 2.00 m right-angle plug stripped end

MPN
70261137
Brand
LAPP
EAN-13
4044773295368
Order Code
67-5706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The ÖLFLEX ® PVC device connection cable can be found anywhere where a quick connection is needed or with electric devices, machines and equipment where the plug must stay connected to the cable. A right-angle power plug with double contact protection is located at one end and, at the other end, 30 mm of the sheathing has been stripped and capped.
Connector 1 PG plug
Connector 2 Open cable ends
Length 2m
Colour Grey
Type H03VV-F
Cable Use Current
Connector Version angled on one side
Cores Finely stranded according to VDE 0295, Class 5
Cross Section 3G0.75mm²
Misc Attribute ÖLFLEX PLUG H03VV-F 3G 0.75
Nominal Voltage operating voltage 250V
Standards according to VDE 0293
Temperature Range -5 - +70°C
Version Cable

Reviews

Be the first to submit a review

Trustpilot