LAPP 70002623 ÖLFLEX 401P Polyurethane Spiral Cable 2x0.75mm Grey 3m

MPN
70002623
Brand
LAPP
EAN-13
4044773302936
Order Code
49-1744
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This LAPP OLFLEX Spiral Cable has an outer sheath made of Special Polyurethane. This spiral cable is ideal for use wherever shielded cables with the smallest dimensions are required, e.g., as control and power cables in machines and mechanical engineering and automatic control systems. The spiral cable is able to extend up to 3 times the un-extended spiral length.

The cable has been manufactured from bare copper wires with special PVC P8/1 core insulation.


  • For demanding applications
  • Cable type: 401 P
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Finely-stranded according to VDE 0295, Class 5
  • Cross-section: 2 x 0.75mm² without gn/ge
  • Halogen-free: No
  • Material: Polyurethane
  • Nominal voltage: 300/500V
  • Shielded: No
  • Sold per metre: No
  • Spiral length (min./max.): 1000/3000mm
  • Standards/test marks: In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.
  • Temperature range: Moved: +5°C to +50°C
  • Type: ÖLFLEX® SPIRAL 400 P 2X0,75/1000 without gn/ge
  • UV resistant: Yes
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Supplied in lengths of 3m
  • Manufacturer's part: 70002623 ÖLFLEX 401P
Colour Grey
Number of Cores 2
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 3m
Sold by Metre No
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot